Bulgin EXP-0911/04/S EXP Bullet Connector, Straight, 4 Pins, Robust Design

MPN
EXP-0911/04/S
Brand
Bulgin
EAN-13
2050003613811
Order Code
11-5438
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £61.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Bulgin EXP-0911/04/S bullet connector is a straight connector with four pins, part of the EXP series round connectors. Known for its reliability, this connector is suitable for varied industrial or electronic applications requiring secure connections. Bulgin is the manufacturer known for producing durable and high-quality connectors.
Type Bullet connector
Number of Contacts 4
Orientation 180°
Cable Diameter 13mm
Connection Screws
Connector Type Connector, straight
Contact Material Nickel plated
Cross Section 4mm²
IP Rating IP68
Length 127mm
Material Polyester
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 18A
Nominal Voltage 600V
Number of pins 4
Series EXP

Reviews

Be the first to submit a review

Trustpilot