Brennenstuhl Battery and Mains Powered LED Portable Work Lights

Brennenstuhl's range of LED Work Lights includes portable cordless, rechargeable integral battery, multi-battery rechargeable and mains powered work lights.
LED floodlights and spotlights for both indoor and outdoor use are available in the range.

The extremely robust and powerful Multi Battery LED Work Light 4000 MA for professional use ensures maximum flexibility in the trade thanks to the brennenstuhl® Multi Battery 18V system. The powerful floodlight is compatible with five 18V battery systems from the power tool manufacturers Bosch Professional, Makita, Metabo, Dewalt and Milwaukee, allowing you to fall back on the high-performance range battery system of your choice.

The LED battery spotlights provide flexibility due to their special clamping device, which allows the compact LED work lights to be attached to work surfaces, pipes, plates, etc. An integrated ball joint, enables easy adjustment of the inclination angle of the LED construction lights by almost 360°, allowing them to be aligned in multiple directions.

The compact and lightweight LED work lights with stands come in a range of sizes. They can be easily folded for transport or storage, making them very handy, space-saving, portable work lights. With continuous swivel angle adjustment that can be locked in position, they provide the perfect working light at any angle.

Description Image Product Buy Pricing (Ex VAT) Type Colour Temperature Battery Capacity Battery Dimensions (H x L x W) Battery weight Battery Included Battery technology Light Output Power Protection Type Light duration Voltage Weight Impact strength Lifetime Warranty
Brennenstuhl 1173140400 Multi Battery LED Work Light Rechargeable 40W
Brennenstuhl 1173140400 Multi Battery LED Work Light Rechargeable 40W
Standard range
Order code: 26-6999
MPN: 1173140400

Despatched same day - 2 in stockAdditional quantity lead time 3 weeks
1+ £80.00
Price per unit Ex VAT
Work light, rechargeable Status display 245 x 155 x 235mm No 4500lm 40W IP65 18V 2.1kg IK08 No
Brennenstuhl 1173070020 Mobile LED Battery Spotlight Clampable 40W 3800lm
Brennenstuhl 1173070020 Mobile LED Battery Spotlight Clampable 40W 3800lm
Standard range
Order code: 26-6998
MPN: 1173070020

Despatched same day - 3 in stockAdditional quantity lead time 3 weeks
1+ £56.37
Price per unit Ex VAT
Spotlight 5Ah 250 x 125 x 160mm 180g Yes Lithium-ion 3800lm 40W IP65 up to 12 hours 7.4V 1.63kg IK08 No
Brennenstuhl 1171963503 LED Work Light EL 4053 M Job Site Light 50W 4500lm IP65
Brennenstuhl 1171963503 LED Work Light EL 4053 M Job Site Light 50W 4500lm IP65
Standard range
Order code: 26-6995
MPN: 1171963503

Despatched same day - 1 in stockContact us for additional stock
1+ £36.60
3+ £32.29
Price per unit Ex VAT
LED Portable Floodlight 297 x 710 x 281mm 4500lm 50W IP65 220 to 240V 1.46kg IK08 No
Brennenstuhl 1173070010 Mobile LED Battery Spotlight Clampable 10W 950lm
Brennenstuhl 1173070010 Mobile LED Battery Spotlight Clampable 10W 950lm
Standard range
Order code: 26-6997
MPN: 1173070010

Despatched same day - 4 in stockAdditional quantity lead time 3 weeks
1+ £26.95
3+ £23.80
Price per unit Ex VAT
Spotlight 6350K 180 x 90 x 85mm 45g 950lm 10W IP65 up to 12h 3.7V 0.4kg IK08 No
Brennenstuhl 1171960205 LED Work Light Rechargeable 20W IP54 2150lm
Brennenstuhl 1171960205 LED Work Light Rechargeable 20W IP54 2150lm
Standard range
Order code: 26-6996
MPN: 1171960205

Despatched same day - 2 in stockAdditional 10 due on 01/12/2026
1+ £28.16
Price per unit Ex VAT
LED Portable Floodlight 6000K 260 x 70 x 252mm 143g 2150lm 20W IP54 3.7V 1.13kg IK08 No
Brennenstuhl 1171963303 LED Work Light EL 2053 M Job Site Light 30W 2700lm IP65
Brennenstuhl 1171963303 LED Work Light EL 2053 M Job Site Light 30W 2700lm IP65
Standard range
Order code: 26-6994
MPN: 1171963303

Despatched same day - 2 in stockAdditional quantity lead time 3 weeks
1+ £29.14
3+ £25.71
Price per unit Ex VAT
LED Portable Floodlight 260 x 69 x 250mm 2700lm 30W IP65 220 to 240V 1.16kg IK08 No
Brennenstuhl 1171963103 LED Work Light EL 753 M Job Site Light 10W 900lm IP65
Brennenstuhl 1171963103 LED Work Light EL 753 M Job Site Light 10W 900lm IP65
Standard range
Order code: 26-6993
MPN: 1171963103

Despatched same day - 4 in stockAdditional quantity lead time 3 weeks
1+ £9.99
Price per unit Ex VAT
LED Portable Floodlight 6500K 207 x 62 x 204mm 900lm 10W IP65 220 to 240V 0.86kg IK08 No

Trustpilot