Brennenstuhl 1171960205 LED Work Light Rechargeable 20W IP54 2150lm

MPN
1171960205
Brand
Brennenstuhl
EAN-13
4007123675685
Order Code
26-6996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional 10 due on 01/12/2026

This rechargeable LED Work light EL 2000 MA from Brennenstuhl is a compact, lightweight LED work light with an output of 20W.
It can be easily folded for transport or storage, making it a very handy, space-saving, portable work light. With continuous swivel angle adjustment that can be locked in position, it provides working light at any angle.

Suitable for use both indoors and outdoors.


Portable Floodlight features:

  • Switch with dimmer function 100% / 50%
  • With USB power bank function 5V/1A
  • Suitable for mounting on brennenstuhl® tripods
  • Battery status and low battery warning
  • Power Rating: 20W
  • Luminous Flux: 2150 lumen
  • Ingress Protection: IP54
  • Battery: Li-Ion 3,7 V / 6,6 Ah
  • Light duration 3 h (100%) / 6 h (50%)
  • Charging time approx. 4h
  • Colour temperature: 6000K
  • Impact Protection: IK08
Type LED Portable Floodlight
Battery weight 143g
Colour Temperature 6000K
Dimensions (H x L x W) 260 x 70 x 252mm
Impact strength IK08
Lifetime Warranty No
Light Output 2150lm
Power 20W
Protection Type IP54
Voltage 3.7V
Weight 1.13kg

Reviews

Be the first to submit a review

Trustpilot