Brennenstuhl 1173140400 Multi Battery LED Work Light Rechargeable 40W

MPN
1173140400
Brand
Brennenstuhl
EAN-13
4007123676613
Order Code
26-6999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £80.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 3 weeks

The extremely robust and powerful Multi Battery LED Work Light 4000 MA for professional use ensures maximum flexibility in the trade thanks to the brennenstuhl® Multi Battery 18V system.

The 40W LED site light allows you to fall back on the battery system of your choice in the high-performance range. The powerful floodlight is compatible with five 18V battery systems from the power tool manufacturers Bosch Professional, Makita, Metabo, Dewalt and Milwaukee. No matter which battery system the professional has chosen, the Brennenstuhl® Multi Battery 18V System enables full compatibility with the leading battery technologies.
The impact-resistant work light with innovative interface technology is compatible with 38 different 18V rechargeable batteries (different Ah classes) from power tool manufacturers Bosch Professional, Makita, Dewalt, Metabo and Milwaukee.

The construction site work light features 4 switching levels (100% - 75% - 50% - 25%).

Lighting duration (depending on the battery used) are:
30min/1Ah approx. at 100% light output
40min/1Ah approx. at 75% light output
60 min/1Ah approx. at 50% light output
120 min/1Ah approx. at 25% light output


  • Battery Status display
  • On/Off switch
  • 4 Light Output switching levels
  • Batteries can be charged externally
  • Protection system for Power-Tool batteries: Batteries are protected against deep discharge and overheating
  • LED spotlight with tilt protection, protects lens and housing of the spotlight
  • Ergonomic handle
  • Tripod mounting possible
  • Bright COB LEDs
  • Power Consumption: 40W
  • Luminous Flux: 4500 lm
  • Ingress Protection: IP65
  • Protection Class: III
  • Impact Strength: IK08
  • Category 2 (K2) equipment: for use in harsh environments with high mechanical, physical and chemical impact
  • Battery Not Included
Type Work light, rechargeable
Battery Status display
Battery Included No
Dimensions (H x L x W) 245 x 155 x 235mm
Impact strength IK08
Lifetime Warranty No
Light Output 4500lm
Power 40W
Protection Type IP65
Voltage 18V
Weight 2.1kg

Reviews

Be the first to submit a review

Trustpilot