Brennenstuhl 1173070020 Mobile LED Battery Spotlight Clampable 40W 3800lm

MPN
1173070020
Brand
Brennenstuhl
EAN-13
4007123674459
Order Code
26-6998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £56.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 3 weeks

This mobile, rechargeable LED work spotlight with clamping device CL 4050 MA by Brennenstuhl is an ideal light source for working at home, and for use by craftsmen in workshops or on assembly.

The Work spotlight provides flexibility due to the special clamping device, which allows the compact LED work light to be attached to work surfaces, pipes, plates, etc. with little effort and thus offers a bright, glare-free light and free hands when working. An integrated ball joint, enables easy adjustment of the inclination angle of the LED construction light by almost 360°, allowing it to be aligned in multiple directions.


LED work light features:

  • Working light with bright SMD-LEDs
  • Li-Ion battery 7.4 V/5.0 Ah, with charge indicator
  • Light Duration up to 12 hours
  • Integrated USB power bank
  • USB charging cable type A/C
  • Impact resistant housing
  • Light and robust plastic housing
  • Stable clip system for mounting up to 55mm diameter
  • Ingress Protection, IP65
  • Switching Levels: 100% / 50% / 25%
  • Colour Temperature: 6350K
  • Luminous Flux: 3800lm
  • Impact Protection: IK08
  • Category 2 (K2) equipment: for use in harsh environments with high mechanical, physical and chemical stresses
Type Spotlight
Battery Capacity 5Ah
Battery Included Yes
Battery technology Lithium-ion
Battery weight 180g
Dimensions (H x L x W) 250 x 125 x 160mm
Impact strength IK08
Lifetime Warranty No
Light duration up to 12 hours
Light Output 3800lm
Power 40W
Protection Type IP65
Voltage 7.4V
Weight 1.63kg

Reviews

Be the first to submit a review

Trustpilot