Brennenstuhl 1173070010 Mobile LED Battery Spotlight Clampable 10W 950lm

MPN
1173070010
Brand
Brennenstuhl
EAN-13
4007123674442
Order Code
26-6997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £26.95
3+ £23.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 3 weeks

This mobile, rechargeable LED work spotlight with clamping device CL 1050 MA by Brennenstuhl is an ideal light source for working on site, at home, and for use by craftsmen in workshops or on assembly.

The Work spotlight provides flexibility due to the special clamping device, which allows the compact LED work light to be attached to work surfaces, pipes, plates, etc. with little effort and thus offers a bright, glare-free light and free hands when working. An integrated ball joint, enables easy adjustment of the inclination angle of the LED construction light by almost 360°, allowing it to be aligned in multiple directions.


LED work light features:

  • Working light with bright SMD-LEDs
  • Li-Ion battery 3,7V/2,5Ah with charge indicator
  • Light duration up to 12h
  • With integrated USB power bank
  • USB charging cable type A/C
  • Break and impact resistant housing
  • Light and robust plastic housing
  • Stable clip system for mounting up to 55mm diameter
  • Ingress Protection: IP65
  • Switching levels: 100% / 50% / 25%
  • Colour temperature: 6350K
  • Luminous Flux: 950lm
  • Impact Protection: IK08
  • Category 2 (K2) equipment: for use in harsh environments with high mechanical, physical and chemical loads
Type Spotlight
Battery weight 45g
Colour Temperature 6350K
Dimensions (H x L x W) 180 x 90 x 85mm
Impact strength IK08
Lifetime Warranty No
Light duration up to 12h
Light Output 950lm
Power 10W
Protection Type IP65
Voltage 3.7V
Weight 0.4kg

Reviews

Be the first to submit a review

Trustpilot