Brennenstuhl 1171963503 LED Work Light EL 4053 M Job Site Light 50W 4500lm IP65

MPN
1171963503
Brand
Brennenstuhl
EAN-13
4007123675654
Order Code
26-6995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £36.60
3+ £32.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The LED Work light EL 4053 M from Brennenstuhl is a compact and lightweight LED construction work light with an output of 50W.
It can be easily folded for transport or storage, making it very handy, space-saving, portable work light. With continuous swivel angle adjustment that can be locked in position, it provides the perfect working light at any angle.

Suitable for use both indoors and outdoors.


Portable LED Floodlight features:

  • Space-saving due to foldable frame
  • Spotlight can be steplessly swivelled and locked in position
  • Suitable for mounting on brennenstuhl® tripods
  • Cable Length: 1.5m
  • Cable designation: H07RN-F 3G1,0
  • Power Rating: 49.9W
  • Luminous Flux: 4500 lumen
  • Colour Temperature: 6500K
  • Ingress Protection: IP65
  • Impact Strength: IK08
Type LED Portable Floodlight
Dimensions (H x L x W) 297 x 710 x 281mm
Impact strength IK08
Lifetime Warranty No
Light Output 4500lm
Power 50W
Protection Type IP65
Voltage 220 to 240V
Weight 1.46kg

Reviews

Be the first to submit a review

Trustpilot