Brennenstuhl 1171963303 LED Work Light EL 2053 M Job Site Light 30W 2700lm IP65

MPN
1171963303
Brand
Brennenstuhl
EAN-13
4007123675647
Order Code
26-6994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.14
3+ £25.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 3 weeks

The LED Work light EL 2053 M from Brennenstuhl is a compact and lightweight LED construction work light with an output of 30W.
It can be easily folded for transport or storage, making it a very handy, space-saving, portable work light. With continuous swivel angle adjustment that can be locked in position, it provides the perfect working light at any angle.

Suitable for use both indoors and outdoors.


Portable floodlight features:

  • Space-saving due to foldable frame
  • Spotlight can be steplessly swivelled and locked in position
  • Suitable for mounting on brennenstuhl® tripods
  • Cable length: 1.5 m
  • Cable designation: H07RN-F 3G1,0
  • Power Rating: 29.8W
  • Luminous Flux: 2700 lumen
  • Colour Temperature: 6500K
  • Ingress Protection: IP65
  • Impact Protection: IK08
Type LED Portable Floodlight
Dimensions (H x L x W) 260 x 69 x 250mm
Impact strength IK08
Lifetime Warranty No
Light Output 2700lm
Power 30W
Protection Type IP65
Voltage 220 to 240V
Weight 1.16kg

Reviews

Be the first to submit a review

Trustpilot