Brennenstuhl 1290000 Magnet Assembly Plate BR 1000 for Smoke Detector |
65-6220
|
|
Available to back orderBack-order availability date - 07/12/2026
|
2+ £2.39
Price per unit Ex VAT
|
Magnetic mounting plate |
8cm |
|
|
(Ø) 8cm |
|
|
|
483 mm (19") |
|
0.062 |
|
battery-powered |
Brennenstuhl 1290050 Smoke Detector RM L 3100 |
65-6221
|
|
Available to back orderBack-order availability date - 07/12/2026
|
1+ £11.10
Price per unit Ex VAT
|
Smoke Detector |
100mm |
|
|
(Ø x H) 100 mm x 31 mm |
31mm |
85dB |
|
|
|
0.11kg |
|
battery-powered |
Brennenstuhl 1290080 Smoke Detector RM C 9010 |
65-6222
|
|
Available to back orderBack-order availability date - 07/12/2026
|
1+ £4.57
Price per unit Ex VAT
|
Smoke Detector |
100mm |
|
|
(Ø x H) 100 mm x 35 mm |
35mm |
85dB |
|
|
|
0.12kg |
|
battery-powered |
Brennenstuhl 1290210 Smoke Detector RM L 3101 |
65-6224
|
|
Back order - 47 availableBack-order availability date - 21/12/2026
|
1+ £36.64
Price per unit Ex VAT
|
Smoke Detector |
114mm |
|
|
(Ø x H) 114 mm x 38 mm |
38mm |
85 |
|
|
|
120g |
|
battery-powered |
Brennenstuhl 1291480 CO Detector CM A 3030 |
65-6225
|
|
Available to back orderBack-order availability date - 07/12/2026
|
1+ £13.85
Price per unit Ex VAT
|
CO Detector |
|
85 dB |
|
(L x W x H) 120 mm x 80 mm x 8 cm |
8cm |
|
|
483 mm (19") |
120mm |
155g |
80mm |
battery-powered |
Brennenstuhl 1290050004 Smoke detector SET 4x RM L 3100 with integrated battery |
65-6322
|
|
Back order - 389 availableBack-order availability date - 21/12/2026
|
1+ £59.99
Price per unit Ex VAT
|
Smoke Detector set |
|
|
not cloud-enabled |
|
|
85dB |
DIN EN 14604 : |
|
|
|
|
battery-powered |
Brennenstuhl 1290080003 Smoke alarm SET 3x RM C 9010 with replaceable battery |
65-6323
|
|
Available to back orderBack-order availability date - 08/12/2026
|
1+ £15.73
Price per unit Ex VAT
|
Smoke Detector set |
|
|
|
|
|
|
|
|
|
|
|
battery-powered |
Brennenstuhl 1290210004 Wireless Smoke Detector Set 4x RM L 3101 |
65-6324
|
|
Available to back orderBack-order availability date - 07/12/2026
|
1+ £87.16
Price per unit Ex VAT
|
Smoke Alarm set |
115mm |
|
|
(Ø x H) 115 mm x 40 mm |
40mm |
85dB |
|
|
|
|
|
battery-powered |