Brennenstuhl 1291480 CO Detector CM A 3030

MPN
1291480
Brand
Brennenstuhl
EAN-13
4007123662173
Order Code
65-6225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £26.87 £11.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Brennenstuhl CM A 3030 Carbon Monoxide CO Detector is a vital safety device designed to protect against the dangers of carbon monoxide. It features a long-life electrochemical sensor and emits a loud 85 dB alarm signal upon detection of CO. The detector includes optical and acoustic signals for low battery and end-of-life warnings, ensuring continuous operational readiness. It comes with two AA batteries and mounting material for easy installation. Ideal for rooms with fuel-operated appliances, this detector provides reliable protection for living spaces.
Type CO Detector
Power Source battery-powered
Alarm at gas/gas mixture 85 dB
Dimensions (L x W x H) 120 mm x 80 mm x 8 cm
Height 8cm
Length 120mm
Rack size 483 mm (19")
Weight 155g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot