Brennenstuhl 1290000 Magnet Assembly Plate BR 1000 for Smoke Detector

MPN
1290000
Brand
Brennenstuhl
EAN-13
4007123637096
Order Code
65-6220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockContact us for additional stock

The Brennenstuhl BR 1000 Magnetic assembly mounting plate for smoke detector is a practical and efficient safety device designed for easy installation. The magnetic mount, allows for quick and secure attachment without the need for drilling or screws, ensuring no damage to ceilings or wiring. Two self-adhesive magnetic plates are included. Ideal for various surfaces, it provides reliable secure mounting and easy removal for testing or battery replacement.
Type Magnetic mounting plate
Power Source battery-powered
Diameter 8cm
Dimensions (Ø) 8cm
Rack size 483 mm (19")
Weight 0.062

Reviews

Be the first to submit a review

Trustpilot