Brennenstuhl 1290210004 Wireless Smoke Detector Set 4x RM L 3101

MPN
1290210004
Brand
Brennenstuhl
EAN-13
4007123680313
Order Code
65-6324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £87.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/12/2026

The Brennenstuhl 1290210004 Wireless Smoke Detector Set, comprising four RM L 3101 units in white, offers reliable fire protection through advanced wireless technology. Each VdS-certified smoke alarm provides early warning detection, making them ideal for homes, offices, and commercial spaces. Easy to install and efficient, this smoke detector set ensures comprehensive coverage and enhanced safety across various applications.
Type Smoke Alarm set
Power Source battery-powered
Diameter 115mm
Dimensions (Ø x H) 115 mm x 40 mm
Height 40mm
SPL 85dB

Reviews

Be the first to submit a review

Trustpilot