Brennenstuhl 1290080 Smoke Detector RM C 9010

MPN
1290080
Brand
Brennenstuhl
EAN-13
4007123640911
Order Code
65-6222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/12/2026

The Brennenstuhl RM C 9010 Smoke Detector is a reliable and essential safety device for any home. It features a replaceable 9V block battery with a minimum service life of one year, ensuring continuous protection. The detector emits a loud 85 dB alarm signal upon smoke detection and includes an acoustic low battery signal. Certified according to EN 14604 standards, it offers an optical function display and a test button for easy functional checks. The smoke detector is ideal for ceiling mounting in various rooms, including bedrooms, living rooms, and hallways. Photoelectric Detector, tested according to EN 14604 Visual display of the function, with test button for function test Pervasive alarm signal 85 dB Signal tone at low battery status Pervasive alarm signal 85 dB 9 V PP3 battery included
Type Smoke Detector
Power Source battery-powered
Diameter 100mm
Dimensions (Ø x H) 100 mm x 35 mm
Height 35mm
SPL 85dB
Weight 0.12kg

Reviews

Be the first to submit a review

Trustpilot