Brennenstuhl 1290050 Smoke Detector RM L 3100

MPN
1290050
Brand
Brennenstuhl
EAN-13
4007123631636
Order Code
65-6221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £14.36 £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Brennenstuhl RM L 3100 Smoke Detector is a high-quality safety device designed to provide reliable smoke detection for your home. It features a permanently installed 3V lithium battery, ensuring constant operational readiness. The detector emits a loud 85 dB alarm signal in the event of smoke detection and includes a mute function for false alarms. It is VdS certified according to DIN EN 14604 standards and bears the quality seal "Q", meeting increased safety requirements. Additionally, it offers visual and audible signals for low battery and includes a test button for easy functional checks. 3 V lithium battery securely in the device installed for permanent functional safety Increased stability, e.g. against external influences. Test winner Foundation Product Test 01/2018 Quality Seal "Q" smoke detector meets the high requirements of the directive 14-01 the vfdb VdS-tested according to DIN EN 14604 Pervasive alarm signal 85 dB Visual and audio signal with low battery status Including mute function in the case of a false alarm as well as "Do Not Disturb" with low battery status Visual display of the function, with test button for function test Activate the smoke detector before installation - see operating instructions chapter "Installation and commissioning of the smoke detector"
Type Smoke Detector
Power Source battery-powered
Diameter 100mm
Dimensions (Ø x H) 100 mm x 31 mm
Height 31mm
SPL 85dB
Weight 0.11kg

Reviews

Be the first to submit a review

Trustpilot