Brennenstuhl 1290210 Smoke Detector RM L 3101

MPN
1290210
Brand
Brennenstuhl
EAN-13
4007123679188
Order Code
65-6224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £36.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 21/12/2026

The Brennenstuhl RM L 3101 network-enabled smoke detector with built-in 10-year battery is ideally suited for wireless networking of up to 40 smoke detectors and thus provides maximum safety in living accommodation. The fire detector also has the following features: Suitable for wireless networking of up to 40 smoke detectors 3 V lithium battery firmly installed in the device for continuous functional safety Increased stability, e.g. against external influences Quality seal "Q" - smoke detector meets the increased requirements of the vfdb guideline 14-01 Tested according to DIN EN 14604 Penetrating alarm signal 85 dB Visual indication of the function, with test button for function check Visual and acoustic signal at low battery level Mute function included in case of false alarm "Do not disturb function" in case of low battery status Visual indication of the function Test button for function check
Type Smoke Detector
Power Source battery-powered
Diameter 114mm
Dimensions (Ø x H) 114 mm x 38 mm
Height 38mm
SPL 85
Weight 120g

Reviews

Be the first to submit a review

Trustpilot