Bosch 2608644536 Expert Aluminium Circular Saw Blade 140x20mm 48 Teeth |
01-9238
|
|
Despatched within 4 working days - 1 in stock
|
1+ £60.23
Price per unit Ex VAT
|
14cm |
140mm |
Tungsten Carbide Tipped (TCT) |
20mm |
2cm |
140 x 20 mm |
HLTCG (High-Low Triple Chip Grind) |
|
-5° |
48 |
|
|
48 |
15° |
10000 RPM |
Aluminium |
|
|
Circular saw blade |
1 pc(s) |
Bosch 2608644539 Expert Circular Saw Blade 165mm 54T Aluminium Cutter |
01-9239
|
|
Available to back orderBack-order availability date - 28/10/2026
|
1+ £64.16
Price per unit Ex VAT
|
16.5cm |
165mm |
|
20mm |
2cm |
165 x 20 mm |
HLTCG (High-Low Triple Chip Grind) |
1.8mm |
0° |
54 |
|
|
54 |
15° |
8500 RPM |
Aluminium, Non-ferrous metal |
|
1.3mm |
Circular saw blade |
1 pc(s) |
Bosch 2608644543 Circular Saw Blade 216mm 66 Cogs for Non-Ferrous Metals |
01-9240
|
|
Available to back orderBack-order availability date - 28/10/2026
|
1+ £83.24
Price per unit Ex VAT
|
21.6cm |
216mm |
Tungsten Carbide Tipped (TCT) |
30mm |
|
216 x 30 mm |
|
|
|
66 |
510g |
|
66 |
|
|
|
|
|
Circular saw blade |
1 pc(s) |
Bosch 2608644547 Circular Saw Blade 305x30mm 96 Cogs for Aluminium |
01-9241
|
|
Available to back orderBack-order availability date - 28/10/2026
|
1+ £87.56
Price per unit Ex VAT
|
30.5cm |
305mm |
|
30mm |
3cm |
305 x 30 mm |
|
2.4mm |
|
96 |
|
|
|
|
|
Aluminium |
|
1.8mm |
Circular saw blade |
1 pc(s) |
Bosch 2608837755 Circular Saw Blade 140x20mm 50 Teeth For Aluminium |
01-9321
|
|
Despatched within 4 working days - 6 in stock
|
1+ £37.00
Price per unit Ex VAT
|
14cm |
140mm |
|
20mm |
2cm |
140 x 20 mm |
HLTCG (High-Low Triple Chip Grind) |
1.6mm |
0° |
50 |
|
|
50 |
15° |
11000 RPM |
Metal |
|
1.1mm |
Circular saw blade |
1 pc(s) |
Bosch 2608837763 Circular Saw Blade 165x20mm 54T for Aluminium Cutting |
01-9322
|
|
Despatched within 4 working days - 51 in stock
|
1+ £36.00
Price per unit Ex VAT
|
16.5cm |
165mm |
|
20mm |
2cm |
165 x 20 mm |
HLTCG (High-Low Triple Chip Grind) |
1.8mm |
0° |
54 |
|
Black |
54 |
15° |
9500 RPM |
Aluminium, Non-ferrous metal |
483 mm (19") |
1.3mm |
Circular saw blade |
1 pc(s) |