Bosch 2608644539 Expert Circular Saw Blade 165mm 54T Aluminium Cutter

MPN
2608644539
Brand
Bosch
EAN-13
3165140957694
Order Code
01-9239
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £75.48 £64.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Bosch 2608644539 is a high-quality circular saw blade designed with 54 precision cogs for smooth and efficient cutting. With a diameter of 165 mm and a bore size of 20 mm, it suits various cutting applications, providing accuracy and longevity. Ideal for professional woodworking and construction tasks, this robust blade ensures clean cuts in wood and MDF materials.
Type Circular saw blade
Blade Diameter 16.5cm
(Ø) 165mm
Bore Ø 20mm
Bore Size 2cm
Circular saw blade size 165 x 20 mm
Circular saw blade tooth shape HLTCG (High-Low Triple Chip Grind)
Cutting Width 1.8mm
Hook angle 0°
Number of cogs 54
Number of Teeth 54
Quantity per pack 1 pc(s)
Relief angle 15°
Rotational speed (max) 8500 RPM
Suitable for materials Aluminium, Non-ferrous metal
Thickness 1.3mm

Reviews

Be the first to submit a review

Trustpilot