Bosch 2608644547 Circular Saw Blade 305x30mm 96 Cogs for Aluminium

MPN
2608644547
Brand
Bosch
EAN-13
3165140957779
Order Code
01-9241
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £103.01 £87.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

Bosch 2608644547 is a circular saw blade designed with 96 cogs. It features a diameter of 305 mm and a bore size of 30 mm, making it well-suited for precise and high-quality cutting tasks. This saw blade is ideal for carpentry, woodworking, and construction applications where smooth and accurate cuts are required.
Type Circular saw blade
Blade Diameter 30.5cm
(Ø) 305mm
Bore Ø 30mm
Bore Size 3cm
Circular saw blade size 305 x 30 mm
Cutting Width 2.4mm
Number of cogs 96
Quantity per pack 1 pc(s)
Suitable for materials Aluminium
Thickness 1.8mm

Reviews

Be the first to submit a review

Trustpilot