Bosch 2608644536 Expert Aluminium Circular Saw Blade 140x20mm 48 Teeth

MPN
2608644536
Brand
Bosch
EAN-13
3165140957663
Order Code
01-9238
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £67.32 £57.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch 2608644536 is a circular saw blade designed for precise cutting tasks. It features 48 cogs, making it ideal for smooth and fine cuts on wood and other materials. This durable saw blade is compatible with a circular saw and is suited for both professional and DIY applications.
Type Circular saw blade
Blade Diameter 14cm
(Ø) 140mm
Blade Material Tungsten Carbide Tipped (TCT)
Bore Ø 20mm
Bore Size 2cm
Circular saw blade size 140 x 20 mm
Circular saw blade tooth shape HLTCG (High-Low Triple Chip Grind)
Hook angle -5°
Number of cogs 48
Number of Teeth 48
Quantity per pack 1 pc(s)
Relief angle 15°
Rotational speed (max) 10000 RPM
Suitable for materials Aluminium

Reviews

Be the first to submit a review

Trustpilot