Bosch 2608837755 Circular Saw Blade 140x20mm 50 Teeth For Aluminium

MPN
2608837755
Brand
Bosch
EAN-13
3165140958776
Order Code
01-9321
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch 2608837755 is a circular saw blade known for its precision and durability. Measuring 140 x 20 mm with 50 teeth, it is ideal for fine woodworking applications. Designed for professional use, this blade ensures clean and accurate cuts on various wood materials.
Type Circular saw blade
Blade Diameter 14cm
(Ø) 140mm
Bore Ø 20mm
Bore Size 2cm
Circular saw blade size 140 x 20 mm
Circular saw blade tooth shape HLTCG (High-Low Triple Chip Grind)
Cutting Width 1.6mm
Hook angle 0°
Number of cogs 50
Number of Teeth 50
Quantity per pack 1 pc(s)
Relief angle 15°
Rotational speed (max) 11000 RPM
Suitable for materials Metal
Thickness 1.1mm

Reviews

Be the first to submit a review

Trustpilot