Bosch 2608837763 Circular Saw Blade 165x20mm 54T for Aluminium Cutting

MPN
2608837763
Brand
Bosch
EAN-13
3165140958851
Order Code
01-9322
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £40.00 £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Bosch 2608837763 is a circular saw blade with a diameter of 165 mm and a bore size of 20 mm. It features 54 cogs, enabling precise and clean cuts. This saw blade is ideal for woodworking tasks requiring fine detailing and smooth finishes.
Type Circular saw blade
Blade Diameter 16.5cm
(Ø) 165mm
Bore Ø 20mm
Bore Size 2cm
Circular saw blade size 165 x 20 mm
Circular saw blade tooth shape HLTCG (High-Low Triple Chip Grind)
Cutting Width 1.8mm
Factory colour Black
Hook angle 0°
Number of cogs 54
Number of Teeth 54
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Relief angle 15°
Rotational speed (max) 9500 RPM
Suitable for materials Aluminium, Non-ferrous metal
Thickness 1.3mm

Reviews

Be the first to submit a review

Trustpilot