Bosch 2608644543 Circular Saw Blade 216mm 66 Cogs for Non-Ferrous Metals

MPN
2608644543
Brand
Bosch
EAN-13
3165140957731
Order Code
01-9240
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £97.92 £83.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/09/2026

The Bosch 2608644543 is a circular saw blade featuring 66 cogs and a 216 x 30 mm size, designed for precision cutting. Manufactured by Bosch, this high-quality saw blade is commonly used in woodworking and construction applications. It provides efficient, smooth cuts, making it ideal for professional and DIY use alike.
Type Circular saw blade
Blade Diameter 21.6cm
(Ø) 216mm
Blade Material Tungsten Carbide Tipped (TCT)
Bore Ø 30mm
Circular saw blade size 216 x 30 mm
Number of cogs 66
Number of Teeth 66
Package weight 510g
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot