Bosch 2608900802 Expert C470 Sandpaper Set 115mm Grit 60/120/240 6pieces |
01-9780
|
|
Despatched within 4 working days - 3 in stock
|
1+ £5.04
Price per unit Ex VAT
|
Router sandpaper set |
115mm |
60, 120, 240 |
|
|
(Ø) 115mm |
|
|
|
Box |
Yellow |
6 pc(s) |
Paint, Wood |
11.5cm |
Round |
Bosch 2608900812 EXPERT C470 Router Sandpaper Set 6 pieces 60/120/240 Grit |
01-9790
|
|
Despatched within 4 working days - 18 in stock
|
1+ £4.93
Price per unit Ex VAT
|
Grinding Disc |
125mm |
|
N/A |
6 |
|
No |
Brown |
Assorted |
|
|
|
Wood |
|
Round |
Bosch 2608900818 Expert C470 Sandpaper Set Grit 180 Ø150mm 5pieces Fast |
01-9796
|
|
Despatched within 4 working days - 7 in stock
|
1+ £5.04
Price per unit Ex VAT
|
Grinding Disc |
150mm |
|
N/A |
5 |
|
No |
Brown |
180 |
|
|
|
Wood |
|
Round |
Bosch 2608900822 Expert C470 Router Sandpaper 6 pieces Ø150mm Grit 60/120/240 |
01-9800
|
|
Despatched within 4 working days - 7 in stock
|
1+ £4.79
Price per unit Ex VAT
|
Grinding Disc |
150mm |
|
N/A |
6 |
|
|
Yellow |
Assorted |
Box |
|
|
Paint, Wood |
15cm |
Round |
Bosch 2608901101 Expert C470 Sandpaper Set 6 pieces Ø125 mm Grit 60/120/240 |
01-9902
|
|
Despatched within 4 working days - 6 in stock
|
1+ £5.50
Price per unit Ex VAT
|
Grinding Disc |
125mm |
|
|
6 |
|
|
Yellow |
Assorted |
Box |
|
|
Paint, Wood |
12.5cm |
Round |
Bosch 2608901111 Expert C470 Sandpaper Set Ø150mm 6pieces Fast Anti-Clogging |
01-9912
|
|
Despatched within 4 working days - 9 in stock
|
1+ £7.14
Price per unit Ex VAT
|
Grinding Disc |
150mm |
|
|
6 |
|
|
Yellow |
Assorted |
Box |
|
|
Paint, Wood |
15cm |
Round |