Bosch 2608900812 EXPERT C470 Router Sandpaper Set 6 pieces 60/120/240 Grit

MPN
2608900812
Brand
Bosch
EAN-13
4059952541501
Order Code
01-9790
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Bosch EXPERT C470 Router sandpaper set is a grinder accessory comprising six grinding discs with grit sizes 60, 120, and 240, suitable for fine to coarse sanding. Each disc measures 125 mm in diameter and is designed to fit on routers for efficient material removal and surface smoothing. Typical applications include woodwork, furniture refining, and surface preparation in construction and renovation projects.
Type Grinding Disc
Diameter 125mm
Bore Size N/A
Quantity 6
Center hole No
Colour Brown
Grit Assorted
Shape Round
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot