Bosch 2608900818 Expert C470 Sandpaper Set Grit 180 Ø150mm 5pieces Fast

MPN
2608900818
Brand
Bosch
EAN-13
4059952541563
Order Code
01-9796
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bosch EXPERT C470 router sandpaper set includes five grinding discs with a grit size of 180, ideal for fine sanding tasks. Each disc measures 150 mm in diameter, suitable for use with routers. This set is perfect for smoothing wood surfaces and other fine grinding applications.
Type Grinding Disc
Diameter 150mm
Bore Size N/A
Quantity 5
Center hole No
Colour Brown
Grit 180
Shape Round
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot