Bosch 2608900802 Expert C470 Sandpaper Set 115mm Grit 60/120/240 6pieces

MPN
2608900802
Brand
Bosch
EAN-13
4059952541402
Order Code
01-9780
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.04
10+ £4.72
50+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch EXPERT C470 2608900802 Router sandpaper set includes six pieces of grinding discs with grit sizes of 60, 120, and 240. Designed for use with routers, these discs are ideal for precision sanding and surface preparation. The set is compatible with 115 mm grinders, making it suitable for various grinding and finishing applications.
Type Router sandpaper set
Grit Size 60, 120, 240
Diameter 115mm
Dim (Ø) 115mm
Package Type Box
Product colour Yellow
Quantity per pack 6 pc(s)
Shape Round
Suitable for materials Paint, Wood
Working diameter 11.5cm

Reviews

Be the first to submit a review

Trustpilot