Bosch 2608901101 Expert C470 Sandpaper Set 6 pieces Ø125 mm Grit 60/120/240

MPN
2608901101
Brand
Bosch
EAN-13
4059952544397
Order Code
01-9902
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT C470 Router sandpaper set, model number 2608901101, includes six pieces with grit sizes of 60, 120, and 240. These 125 mm punched grinding discs are designed for use with routers and are ideal for detailed sanding tasks on various materials. They can be used in applications requiring precise surface finishing and efficient material removal.
Type Grinding Disc
Diameter 125mm
Quantity 6
Colour Yellow
Grit Assorted
Package Type Box
Shape Round
Suitable for materials Paint, Wood
Working diameter 12.5cm

Reviews

Be the first to submit a review

Trustpilot