Bosch 2608901111 Expert C470 Sandpaper Set Ø150mm 6pieces Fast Anti-Clogging

MPN
2608901111
Brand
Bosch
EAN-13
4059952544496
Order Code
01-9912
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch offers the EXPERT C470 Router sandpaper set, containing six high-quality grinding discs. The sandpaper set includes grit sizes of 60, 120, and 240, and has a disc diameter of 150 mm, suitable for detailed woodworking and polishing tasks. This set is ideal for use with grinders to achieve smooth finishes on various materials.
Type Grinding Disc
Diameter 150mm
Quantity 6
Colour Yellow
Grit Assorted
Package Type Box
Shape Round
Suitable for materials Paint, Wood
Working diameter 15cm

Reviews

Be the first to submit a review

Trustpilot