Bosch 2608900822 Expert C470 Router Sandpaper 6 pieces Ø150mm Grit 60/120/240

MPN
2608900822
Brand
Bosch
EAN-13
4059952541600
Order Code
01-9800
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.99 £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bosch EXPERT C470 router sandpaper set includes 6 punched discs with grit sizes 60, 120, and 240. These 150 mm grinding discs are suitable for use with routers in various sanding tasks. Ideal for woodworking and metalworking applications, they offer efficient material removal and a smooth finish.
Type Grinding Disc
Diameter 150mm
Bore Size N/A
Quantity 6
Colour Yellow
Grit Assorted
Package Type Box
Shape Round
Suitable for materials Paint, Wood
Working diameter 15cm

Reviews

Be the first to submit a review

Trustpilot