Bosch 2608620725 X-LOCK Metal Cup Brush 75mm 0.3mm for Grinder |
01-9119
|
|
Despatched within 4 working days - 31 in stock
|
1+ £11.85
Price per unit Ex VAT
|
Metal |
75mm |
Flat centre |
|
Grey, Red |
|
|
|
Steel |
|
0.3mm |
|
|
|
Cup |
1 pc(s) |
12500 RPM |
Bosch 2608620726 X-LOCK Pot Brush 75mm Cable Steel Wire Heavy Cleaning |
01-9120
|
|
Despatched within 4 working days - 11 in stock
|
1+ £13.57
Price per unit Ex VAT
|
Metal |
75mm |
Flat centre |
|
Black, Blue |
58mm |
|
113mm |
Steel |
|
0.35mm |
|
0.331kg |
90mm |
Cup |
1 pc(s) |
12500 RPM |
Bosch 2608620727 X-LOCK Metal Cup Brush 75mm Steel Wire Aggressive Cleaning |
01-9121
|
|
Despatched within 4 working days - 21 in stock
|
1+ £14.61
Price per unit Ex VAT
|
Metal |
75mm |
|
|
Black, Blue |
|
|
|
Steel |
|
0.5mm |
|
|
|
Cup |
1 pc(s) |
12500 RPM |
Bosch 2608620728 X-LOCK Inox Brush 75mm 0.3mm Steel Wire Angle Grinder |
01-9122
|
|
Despatched within 4 working days - 6 in stock
|
1+ £15.40
Price per unit Ex VAT
|
Stainless steel |
75mm |
|
Yes |
Green, Stainless steel |
|
Box |
|
Steel |
|
|
0.3mm |
|
|
Cup |
1 pc(s) |
12500 RPM |
Bosch 2608620729 X-LOCK Inox Pot Brush 75mm 0.5mm Stainless Steel Wire |
01-9123
|
|
Despatched within 4 working days - 1 in stock
|
1+ £19.00
Price per unit Ex VAT
|
Stainless steel |
75mm |
|
Yes |
Green, Stainless steel |
|
|
|
Steel |
Round |
|
0.5mm |
|
|
Cup |
1 pc(s) |
12500 RPM |
Bosch 2608620730 X-LOCK Metal Cup Brush 75mm Brass Wire Corrosion Resistant |
01-9124
|
|
Despatched within 4 working days - 31 in stock
|
1+ £11.97
Price per unit Ex VAT
|
Brass wire |
70mm |
Flat centre |
|
Brass, Red |
58mm |
|
113mm |
Aluminium, Non-ferrous metal, Pipe, Profile, Steel |
|
0.3mm |
|
0.233kg |
90mm |
Cup |
1 pc(s) |
12500 RPM |