Bosch 2608620728 X-LOCK Inox Brush 75mm 0.3mm Steel Wire Angle Grinder

MPN
2608620728
Brand
Bosch
EAN-13
3165140954143
Order Code
01-9122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.62 £15.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch X-LOCK Clean for Inox cup brush features a 75 mm diameter with 0.3 mm corrugated stainless steel wire, ideal for finishing and surface cleaning tasks. This machine tool wire brush is designed for efficient and consistent results on stainless steel surfaces. Its durable construction makes it suitable for heavy-duty cleaning and deburring applications.
Type Cup
Material Stainless steel
Diameter 75mm
Easy to use Yes
Package Type Box
Product colour Green, Stainless steel
Quantity 1 pc(s)
Rotational speed (max) 12500 RPM
Suitable for materials Steel
Thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot