Bosch 2608620729 X-LOCK Inox Pot Brush 75mm 0.5mm Stainless Steel Wire

MPN
2608620729
Brand
Bosch
EAN-13
3165140954150
Order Code
01-9123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch X-LOCK Heavy for Inox pot brush is a robust machine tool wire brush designed for demanding applications. This round wire brush features a 75 mm diameter and 0.5 mm cast stainless steel wire, making it ideal for heavy-duty cleaning and surface preparation on stainless steel materials. Its typical applications include removing rust, paint, and other contaminants from metal surfaces.
Type Cup
Material Stainless steel
Diameter 75mm
Easy to use Yes
Product colour Green, Stainless steel
Quantity 1 pc(s)
Rotational speed (max) 12500 RPM
Shape Round
Suitable for materials Steel
Thickness 0.5mm

Reviews

Be the first to submit a review

Trustpilot