Bosch 2608620726 X-LOCK Pot Brush 75mm Cable Steel Wire Heavy Cleaning

MPN
2608620726
Brand
Bosch
EAN-13
3165140954129
Order Code
01-9120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch manufactures the X-LOCK pot brush, a 75 mm round wire brush with cable-coated steel wire. Designed for machine tool applications, this durable brush is ideal for removing rust, paint, and coatings from various surfaces. The innovative X-LOCK system allows for quick and easy attachment to compatible angle grinders.
Type Cup
Material Metal
Diameter 75mm
Centre type Flat centre
Height 58mm
Length 113mm
Product colour Black, Blue
Quantity 1 pc(s)
Rotational speed (max) 12500 RPM
Suitable for materials Steel
Weight 0.331kg
Width 90mm
Wire thickness 0.35mm

Reviews

Be the first to submit a review

Trustpilot