Bosch 2608620727 X-LOCK Metal Cup Brush 75mm Steel Wire Aggressive Cleaning

MPN
2608620727
Brand
Bosch
EAN-13
3165140954136
Order Code
01-9121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £14.85 £14.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch X-LOCK Heavy for Metal Cup brush is a high-performance machine tool wire brush featuring a 75 mm diameter and 0.5 mm cable-coated steel wire. It is commonly used for heavy-duty metal surface cleaning and rust removal. This round wire brush offers easy and secure attachment to compatible tools, ensuring efficient and reliable performance in industrial applications.
Type Cup
Material Metal
Diameter 75mm
Product colour Black, Blue
Quantity 1 pc(s)
Rotational speed (max) 12500 RPM
Suitable for materials Steel
Wire thickness 0.5mm

Reviews

Be the first to submit a review

Trustpilot