Bosch 2608620730 X-LOCK Metal Cup Brush 75mm Brass Wire Corrosion Resistant

MPN
2608620730
Brand
Bosch
EAN-13
3165140954167
Order Code
01-9124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Bosch manufactures the X-LOCK Clean for Metal Cup Brush, a 75 mm machine tool wire brush with corrugated brass bristles measuring 0.3 mm. This round wire brush is ideal for cleaning metal surfaces and is designed for use with X-LOCK compatible tools. The product is typically used in applications requiring efficient removal of rust, paint, or debris from metal surfaces.
Type Cup
Material Brass wire
Diameter 70mm
Centre type Flat centre
Height 58mm
Length 113mm
Product colour Brass, Red
Quantity 1 pc(s)
Rotational speed (max) 12500 RPM
Suitable for materials Aluminium, Non-ferrous metal, Pipe, Profile, Steel
Weight 0.233kg
Width 90mm
Wire thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot