Bosch 2608620725 X-LOCK Metal Cup Brush 75mm 0.3mm for Grinder

MPN
2608620725
Brand
Bosch
EAN-13
3165140954112
Order Code
01-9119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.02 £11.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Bosch manufactures the X-LOCK Clean for Metal Cup brush, a machine tool wire brush with a 75 mm diameter and corrugated steel wires of 0.3 mm thickness. This round wire brush is ideal for cleaning and removing rust or paint from metal surfaces efficiently. It is designed for use with X-LOCK angle grinders, providing quick and secure attachment for maintenance tasks.
Type Cup
Material Metal
Diameter 75mm
Centre type Flat centre
Product colour Grey, Red
Quantity 1 pc(s)
Rotational speed (max) 12500 RPM
Suitable for materials Steel
Wire thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot