Bosch 2607017154 Twist Drill Set HSS-TiN Straight Shank 1 to 13mm 25-pcs

MPN
2607017154
Brand
Bosch
EAN-13
3165140647731
Order Code
60-7600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £39.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

These HSS-TiN Twist Drills from Bosch comply with DIN 338 and have straight shanks.


  • Type: Metal twist drill bit set
  • Drill hole diameter: 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8.5/9/9.5/10/10.5/11/11.5/12/12.5/13mm
  • Material (drill bit): HSS TiN
  • Material suitability: Metal/ non-ferrous metal/ perspex/ PVC
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607017154
Type Drill bit set
Number of Pieces 25
Maximum Size 13mm
Minimum Size 1mm

Reviews

Be the first to submit a review

Trustpilot