Bosch Twist Drill Set HSS-TiN DIN 338 Cylinder Shaft

Bosch Brand: Bosch

These HSS-TiN Twist Drills from Bosch comply with DIN 338 and have straight shanks.

Description Image Product Buy Pricing (Ex VAT) Type Number of Pieces Maximum Size Drill bit material Length Weight Package dimensions (WxDxH) Product colour Proper use Shank shape Suitable for materials Minimum Size
Bosch 2608587015 Twist Drill Set HSS-TiN DIN 338 Cylinder Shaft 1 to 10mm 19-pcs
Bosch 2608587015 Twist Drill Set HSS-TiN DIN 338 Cylinder Shaft 1 to 10mm 19-pcs
Standard range
Order code: 60-5804
MPN: 2608587015

Available to back orderBack-order availability date - 22/10/2026
1+ £132.60
Price per unit Ex VAT
Drill bit set 19 10mm 1mm
Bosch 2607019437 Twist Drill Set HSS-TiN DIN 338 Straight Shank 1 to 10mm 19-pcs
Bosch 2607019437 Twist Drill Set HSS-TiN DIN 338 Straight Shank 1 to 10mm 19-pcs
Standard range
Order code: 60-7607
MPN: 2607019437

Despatched within 4 working days - 81 in stock
1+ £24.66
Price per unit Ex VAT
Drill bit set 19 10mm 660g 1mm
Bosch 2608587019 Twist Drill Set HSS-TiN DIN 338 Straight Shank 1 to 13mm 25-pcs
Bosch 2608587019 Twist Drill Set HSS-TiN DIN 338 Straight Shank 1 to 13mm 25-pcs
Standard range
Order code: 60-5806
MPN: 2608587019

Available to back orderBack-order availability date - 22/10/2026
1+ £82.37
Price per unit Ex VAT
Spiral cutting drill bit 25 pc(s) 13mm High-Speed Steel (HSS) 101mm 200 x 115 x 58 mm Gold Drill Cylindrical shank Metal 1mm
Bosch 2607017154 Twist Drill Set HSS-TiN Straight Shank 1 to 13mm 25-pcs
Bosch 2607017154 Twist Drill Set HSS-TiN Straight Shank 1 to 13mm 25-pcs
Standard range
Order code: 60-7600
MPN: 2607017154

Despatched within 4 working days - 22 in stock
1+ £39.10
Price per unit Ex VAT
Drill bit set 25 13mm 1mm

Trustpilot