Bosch 1600A02W3T Professional L-Pipe Wrench 45° 420mm CrV Steel

MPN
1600A02W3T
Brand
Bosch
EAN-13
4053423253177
Order Code
02-1999
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bosch Professional 1600A02W3T L-pipe wrench features a 45° angled design for efficient grip and turning. It is ideal for plumbing tasks, providing leverage and control for tightening or loosening pipes. This durable tool is a reliable choice for professionals needing precision in pipe work.
Type L-pipe wrench
Body Material Chromium-vanadium steel
Ergonomic design Yes
Handle Colour Black, Blue
Height 84mm
Jaw angle 45°
Jaw width (max) 6cm
Jaws material Chromium-vanadium steel
Length 420mm
Material Chromium-vanadium steel
Product colour Blue, Silver
Rust protection Yes
Spanner size 60mm
Weight 1.36kg
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot