Bosch Professional Spanners & Wrenches L-pipe wrench 616015

Bosch Brand: Bosch
Bosch produces a range of professional L-pipe wrenches designed for ergonomic handling and efficient use.
Description Image Product Buy Pricing (Ex VAT) Height Jaw angle Length Weight Type Body Material Ergonomic design Handle Colour Jaw width (max) Jaws material Material Product colour Rust protection Spanner size Width
Bosch 1600A02W3T Professional L-Pipe Wrench 45° 420mm CrV Steel
Bosch 1600A02W3T Professional L-Pipe Wrench 45° 420mm CrV Steel
Extended range
Order code: 02-1999
MPN: 1600A02W3T

Available to back order
1+ £55.80
Price per unit Ex VAT
84mm 45° 420mm 1.36kg L-pipe wrench Chromium-vanadium steel Yes Black, Blue 6cm Chromium-vanadium steel Chromium-vanadium steel Blue, Silver Yes 60mm 26mm
Bosch 1600A02W3V Professional L-pipe Wrench CrV Steel 90° Jaws 420mm
Bosch 1600A02W3V Professional L-pipe Wrench CrV Steel 90° Jaws 420mm
Standard range
Order code: 02-2000
MPN: 1600A02W3V

Despatched within 4 working days - 2 in stock
1+ £55.78
Price per unit Ex VAT
70mm 90° 425mm 1.28kg L-pipe wrench Chromium-vanadium steel Yes Black, Blue 6cm Chromium-vanadium steel Chromium-vanadium steel Blue, Silver Yes 60mm 26mm


Trustpilot