Bosch 1600A02Ne5 Pipe Wrench Durable Robust Design For Heavy-Duty Tasks

Order Code:

13-7793

Brand: Bosch MPN: 1600A02NE5 EAN-13: 4053423246841
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £40.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Bosch 1600A02NE5 is designed as a durable and robust pipe wrench suitable for heavy-duty tasks. This tool is recognised under the Bosch Professional category with the identifier 3375817, making it a reliable choice for engineers requiring high torque application. The wrench features an ergonomic design for efficient handling, providing optimal grip and stability during usage on piping and related components. Its construction supports handling large diameter pipes, making it an ideal tool for plumbing, HVAC installations, and maintenance tasks. Engineered with precision, the Bosch 1600A02NE5 ensures durability and effectiveness in industrial and professional settings.
Type Pipe wrench
DIN Standard DIN EN 60900
Length 255mm
Product Type Pipe wrench
Weight 365g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot