Bosch 0603672301 UniversalDistance 50C Laser Range Finder 50m Bluetooth

MPN
0603672301
Brand
Bosch DIY
EAN-13
4059952648163
Order Code
02-0953
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £69.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch Home and Garden UniversalDistance 50C is a laser range finder with a Bluetooth capability, measuring distances up to 50 meters. Known as model 0603672301, this distance meter is ideal for both professional and DIY applications, providing precise length measurements. Its compact design makes it convenient for use in various settings, ensuring accuracy and efficiency for projects involving spatial calculations.
Type Laser range finder
Accuracy 2mm
Measurement Range 0 - 50m
Accuracy ± 2mm
Area measurement Yes
Auto power off Yes
Auto power off after 5 min
Battery type AAA
Battery Voltage 1.5 V
Continuous measuring Yes
Dim (L x W x H) 100 x 42 x 22 mm
Display Type Digital
Distance measuring units m
Height 22mm
Laser Category 2
Laser Class 2
Laser wavelength 635nm
Length 100mm
Max. reading range 50m
Maximum measurement distance 50m
Measurement time 0.5 s
Min. reading range 0.05m
Min/max measurement Yes
Minimum measurement distance 0.05m
Misc Attribute UniversalDistance 50C
Number of batteries supported 2
Product colour Black, Green
Reading time (max.) 4s
Subtraction/addition Yes
Volume measurement Yes
Wavelength 635 nm
Weight 84g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot