Bosch 0603672101 UniversalDistance 40C Laser Range Finder 40m USB |
02-0943
|
|
Despatched within 4 working days - 21 in stock
|
1+ £68.05
Price per unit Ex VAT
|
3mm |
0 - 40m |
|
Other |
|
|
|
50mm |
|
|
|
|
254m |
|
|
|
|
UniversalDistance 40C |
|
|
Bosch 0603672202 AdvancedDistance 50C Laser Rangefinder Bluetooth 50m |
02-0947
|
|
Despatched within 4 working days - 9 in stock
|
1+ £83.52
Price per unit Ex VAT
|
2mm |
0 - 50m |
2mm |
|
|
(L x W x H) 115 x 50 x 23 mm |
|
23mm |
IP54 |
|
2 |
|
115mm |
635nm |
|
50m |
|
|
0.05m |
AdvancedDistance 50C |
Bosch 0603672301 UniversalDistance 50C Laser Range Finder 50m Bluetooth |
02-0953
|
|
Despatched within 4 working days - 21 in stock
|
1+ £69.42
Price per unit Ex VAT
|
2mm |
0 - 50m |
2mm |
AAA |
Yes |
(L x W x H) 100 x 42 x 22 mm |
Yes |
22mm |
|
5 min |
2 |
1.5 V |
100mm |
635nm |
Yes |
50m |
Digital |
UniversalDistance 50C |
0.05m |
|
Bosch 0603672503 UniversalDistance 30m Laser Range Finder Accurate Fast |
02-0957
|
|
Back order - 56 availableBack-order availability date - 03/12/2026
|
1+ £91.80
Price per unit Ex VAT
|
2mm |
0 - 30m |
2 |
|
|
(L x W x H) 100 x 42 x 22 mm |
|
22mm |
|
|
2 |
|
100mm |
635nm |
|
30m |
|
UniversalDistance 30 |
0.05m |
|
Bosch 0603672801 UniversalDistance 50 Laser Meter Measures Up to 50m |
02-0959
|
|
Despatched within 4 working days - 15 in stock
|
1+ £78.24
Price per unit Ex VAT
|
2mm |
0 - 50m |
2mm |
|
|
(L x W x H) 100 x 42 x 22 mm |
|
22mm |
|
|
2 |
|
100mm |
635nm |
|
50m |
|
UniversalDistance 50 |
0.05m |
|
Bosch 0603672900 Zamo Laser Range Finder 25m Precision Tool |
02-0961
|
|
Despatched within 4 working days - 21 in stock
|
1+ £54.73
Price per unit Ex VAT
|
3mm |
0 - 25m |
2mm |
Other |
|
(L x W x H) 104 x 38 x 23 mm |
|
|
|
|
2 |
|
|
|
|
25m |
|
Zamo |
0.15m |
|