BOPLA 03231000 Euromas Casing ABS grey-white spray-proof dust-proof |
01-6637
|
|
Despatched within 4 working days - 9 in stock
|
1+ £23.46
Price per unit Ex VAT
|
ABS |
160mm |
85mm |
80mm |
Grey-white (RAL 7035) |
(L x W x H) 160 x 80 x 85 mm |
79mm |
73mm |
134mm |
IP66 |
EUROMAS T 231 |
|
T 231 |
Industrial-grade casing |
BOPLA 63210000 Euromas Casing ABS grey-white RAL 7035 1pc |
01-8168
|
|
Despatched within 4 working days - 24 in stock
|
1+ £10.00
Price per unit Ex VAT
|
Acrylonitrile butadiene styrene |
82mm |
57mm |
80mm |
Grey-white (RAL 7035) |
(L x W x H) 82 x 80 x 57 mm |
51mm |
73.3mm |
56.5mm |
IP65 |
|
EUROMAS ET 210 |
|
Industrial-grade casing |
BOPLA 63231000 Euromas Casing ABS grey-white RAL 7035 1pc |
01-8196
|
|
Despatched within 4 working days - 8 in stock
|
1+ £14.28
Price per unit Ex VAT
|
Acrylonitrile butadiene styrene |
160mm |
87mm |
80mm |
Grey-white (RAL 7035) |
(L x W x H) 160 x 80 x 87 mm |
81mm |
73mm |
134.2mm |
IP65 |
|
EUROMAS ET 231 |
|
Industrial-grade casing |
BOPLA 63237200 Euromas Casing ABS light grey Industrial-grade 1pc |
01-8205
|
|
Despatched within 4 working days - 15 in stock
|
1+ £29.61
| 1+ |
£29.61 |
| 10+ |
£27.46 |
| 100+ |
£26.81 |
Price per unit Ex VAT
|
ABS |
200mm |
92mm |
120mm |
Light grey |
(L x W x H) 200 x 120 x 92 mm |
86mm |
112.9mm |
174.1mm |
IP65 |
EUROMAS ET 237 F |
|
ET 237 F |
Industrial-grade casing |
BOPLA 63240000 Euromas Casing ABS Grey-white RAL 7035 1pc |
01-8210
|
|
Despatched within 4 working days - 95 in stock
|
1+ £38.14
Price per unit Ex VAT
|
Acrylonitrile butadiene styrene |
250mm |
92mm |
160mm |
Grey-white (RAL 7035) |
(L x W x H) 250 x 160 x 92 mm |
86mm |
152.9mm |
224.1mm |
IP65 |
|
EUROMAS ET 240 |
|
Industrial-grade casing |
BOPLA 63242200 Euromas Casing ABS Light Grey Recessed Cover |
01-8215
|
|
Despatched within 4 working days - 30 in stock
|
1+ £30.32
| 1+ |
£30.32 |
| 10+ |
£28.13 |
| 100+ |
£27.46 |
Price per unit Ex VAT
|
ABS |
240mm |
102mm |
120mm |
Light grey |
(L x W x H) 240 x 120 x 102 mm |
96mm |
112.9mm |
214.1mm |
IP65 |
EUROMAS ET 242 F |
|
ET 242 F |
Industrial-grade casing |