BOPLA 63240000 Euromas Casing ABS Grey-white RAL 7035 1pc

MPN
63240000
Brand
BOPLA
EAN-13
4049505025626
Order Code
01-8210
Country of Origin
Hungary
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA EUROMAS ET 240 is an industrial-grade casing made of acrylonitrile butadiene styrene, featuring a grey-white finish (RAL 7035). This robust and durable casing is designed for protecting electronic components and equipment. It is typically used in industrial environments where reliable protection is essential.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 250mm
Enclosure Height 92mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 250 x 160 x 92 mm
Inside height 86mm
Inside Width 152.9mm
Internal depth 224.1mm
IP Rating IP65
Misc Attribute EUROMAS ET 240

Reviews

Be the first to submit a review

Trustpilot