BOPLA 63210000 Euromas Casing ABS grey-white RAL 7035 1pc

MPN
63210000
Brand
BOPLA
EAN-13
4049505025909
Order Code
01-8168
Country of Origin
Hungary
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The BOPLA EUROMAS ET 210 63210000 is an industrial-grade casing made from acrylonitrile butadiene styrene in a grey-white (RAL 7035) colour. It is designed for robust protection of electronic components in various industrial settings. This durable casing is ideal for applications requiring reliable housing in harsh environments.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 82mm
Enclosure Height 57mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 82 x 80 x 57 mm
Inside height 51mm
Inside Width 73.3mm
Internal depth 56.5mm
IP Rating IP65
Misc Attribute EUROMAS ET 210

Reviews

Be the first to submit a review

Trustpilot