BOPLA 63231000 Euromas Casing ABS grey-white RAL 7035 1pc

MPN
63231000
Brand
BOPLA
EAN-13
4049505025695
Order Code
01-8196
Country of Origin
Hungary
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

BOPLA manufactures the EUROMAS ET 231 industrial-grade casing made from acrylonitrile butadiene styrene in a grey-white (RAL 7035) colour. It is designed for robust protection of electronic components or industrial equipment. Typical applications include use in harsh environments where durability is essential.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 87mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 87 mm
Inside height 81mm
Inside Width 73mm
Internal depth 134.2mm
IP Rating IP65
Misc Attribute EUROMAS ET 231

Reviews

Be the first to submit a review

Trustpilot