BOPLA 63242200 Euromas Casing ABS Light Grey Recessed Cover

MPN
63242200
Brand
BOPLA
EAN-13
4016138733167
Order Code
01-8215
Country of Origin
Hungary
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

BOPLA manufactures the EUROMAS ET 242 F industrial-grade casing made from acrylonitrile butadiene styrene in a light grey colour. This casing is designed for durability and protection, ideal for housing sensitive electronic components. It is typically used in industrial and electronics applications where robust protection is required.
Type Industrial-grade casing
Material ABS
Enclosure Length 240mm
Enclosure Height 102mm
Enclosure Width 120mm
Colour Light grey
Dimensions (L x W x H) 240 x 120 x 102 mm
Inside height 96mm
Inside Width 112.9mm
Internal depth 214.1mm
IP Rating IP65
Misc Attribute 1 EUROMAS ET 242 F
Misc Attribute 2 ET 242 F

Reviews

Be the first to submit a review

Trustpilot