BOPLA 63237200 Euromas Casing ABS light grey Industrial-grade 1pc

MPN
63237200
Brand
BOPLA
EAN-13
4016138733129
Order Code
01-8205
Country of Origin
Hungary
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The BOPLA EUROMAS ET 237 F 63237200 is an industrial-grade casing made from acrylonitrile butadiene styrene, featuring a light grey finish. It is designed for robust protection of electronic components in various industrial environments. This casing is ideal for applications requiring durable and reliable housing solutions.
Type Industrial-grade casing
Material ABS
Enclosure Length 200mm
Enclosure Height 92mm
Enclosure Width 120mm
Colour Light grey
Dimensions (L x W x H) 200 x 120 x 92 mm
Inside height 86mm
Inside Width 112.9mm
Internal depth 174.1mm
IP Rating IP65
Misc Attribute 1 EUROMAS ET 237 F
Misc Attribute 2 ET 237 F

Reviews

Be the first to submit a review

Trustpilot