BOPLA 03231000 Euromas Casing ABS grey-white spray-proof dust-proof

MPN
03231000
Brand
BOPLA
EAN-13
4016138732023
Order Code
01-6637
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BOPLA EUROMAS T 231 industrial-grade casing is made from acrylonitrile butadiene styrene and features a grey-white (RAL 7035) finish. This robust casing is suitable for housing electronic components and protecting them in industrial settings. Ideal for applications requiring durability and resistance to environmental factors.
Type Industrial-grade casing
Material ABS
Enclosure Length 160mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 85 mm
Inside height 79mm
Inside Width 73mm
Internal depth 134mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 231
Misc Attribute 2 T 231

Reviews

Be the first to submit a review

Trustpilot